ROHM Semiconductor Standard Bipolar Transistors
ROHM Semiconductor Standard Bipolar Transistors are semiconductors that amplify analog or digital signals. The bipolar transistors amplify current, but the devices can be connected in circuits designed to amplify voltage or power. These ROHM devices are available in both PNP and NPN polarities.
Features
- Variety of available packages
- -60V to +80V collector-emitter voltages VCEO range
- -60V to +80V collector-base voltage VCBO range
- -6V to +25V emitter-base voltage VEBO range
- -6A to +6A collector current (continuous) range
- -65°C to 150°C operating temperature range
- +150°C junction temperature TJ
- 35MHz to 400MHz gain bandwidth product transmit frequency (fT)
Applications
- Amplifies analog or digital signals
- Can be connected in circuits designed to amplify voltage or power.
Published: 2019-02-13
| Updated: 2026-04-23