Same Sky Magnetic Buzzer Indicators
Same Sky Magnetic Buzzer Indicators offer 78dB to 98dB Sound Pressure Levels (SPL) and operate at frequencies from 2200Hz to 3100Hz. These internally driven buzzer indicators come in surface-mount, through-hole, or wire leads mounting styles. The modules operate in a -40°C to +85°C temperature range. Same Sky Magnetic Buzzer Indicators incorporate a built-in circuit that eases the implementation during the development process. The series offers an ideal solution for consumer electronics, medical devices, household electronics, and industrial applications.Features
- Mounting styles
- Surface mount
- Through-hole
- Wire leads
- Magnetic
- Internally driven
- Built-in circuit eases implementation during development
Specifications
- 3VDC to 12VDC rated voltage
- 78dB to 98dB sound pressure levels
- 2200Hz to 3100Hz frequency ranges
- 3VDC to 12VDC operating voltage range
- 8.5mm to 16mm dimensions
- 3.6mm to 14mm profiles
Videos
Additional Resources
Published: 2019-09-23
| Updated: 2024-09-24