Same Sky Magnetic & Piezo Micro Buzzers

Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.

Features

  • Packages as small as 3.2mm x 3.2mm
  • SMT packages with a profile as low as 1.9mm
  • Externally driven
  • 65dB to 100dB sound pressure levels at 10cm
  • Reflow solder compatible
  • Ideal for a range of portable equipment applications

Size Comparison

Same Sky Magnetic & Piezo Micro Buzzers
Published: 2021-11-19 | Updated: 2024-09-25