Same Sky Pressure Sensors
Same Sky Pressure Sensors are temperature-compensated, O-ring sealed pressure sensors with an analog radiometric output. These pressure sensors are based on piezo technology, and feature operating pressure ranges from 0kPa to 100MPa with absolute, gauge, or sealed gauge pressure types. Interface configurations include analog or digital I2C outputs accompanied by 3-wire, 4-wire, 5-wire, or 6-pin terminations and excitation ratings of 3.3V, 5.0V, and 10.0V at 1.5mA. All pressure sensor models are temperature-compensated and housed in a stainless steel body. Same Sky Pressure Sensors operate in a temperature range from -40°C to +105°C or +125°C, with accuracy ratings as low as ±2%. These devices are suitable for various applications that include industrial, scientific, medical, large home appliances, white goods, and more.Features
- Temperature-compensated
- Multiple pressure range options
- Absolute, gauge, and sealed pressure options
- Stainless steel housing
- O-ring seal
- Accuracy ratings as low as ±0.2%
Applications
- Industrial
- Scientific
- Medical
- Large home appliances
- White goods
Specifications
- 0kPa to 100MPa pressure range
- Analog or digital I2C outputs
- 20G vibration (20Hz to 5000Hz)
- -40°C to +105°C or +125°C operating temperature range
- 100G shock for 10ms
- Stainless steel 316L housing/diaphragm
- 3-wire, 4-wire, 5-wire, or 6-pin terminations
- Accuracy ratings as low as ±0.2%
Videos
Published: 2022-01-17
| Updated: 2024-09-24