Samsung Electro-Mechanics CL Miniature Ultra-High-Capacitance MLCCs
Samsung Electro-Magnetics CL Miniature Ultra-High-Capacitance MLCCs offer a 22µF to 100µFF capacitance range (±20% tolerance) with a 6.3VDC rated voltage. The AEC-Q200-qualified MLCCs feature X5R temperature characteristics signifying high volumetric efficiency in a -55°C to +85°C temperature range. The Samsung Electro-Magnetics CL Miniature High-Capacitance MLCCs are available in 0402 and 0805 case sizes.Features
- X5R temperature characteristic, -55°C to +85°C range
- 22µF to 100µF capacitance range
- ±20% tolerance
- high volumetric efficiency
- 6.3VDC rated voltage
- 0402 and 0805 case size options
- RoHS and REACH compliant
Applications
- Servers
- Networks
- Base stations
- Solar inverters
- DC-DC converters
- Smartphones
- Laptops
- AR/VR
Application Infographic
Additional Resources
Published: 2022-07-05
| Updated: 2022-12-02