Samtec TMM Tiger Eye™ Low Profile Header Strips
Samtec TMM Tiger Eye™ Low Profile Header Strips feature a 2mm pitch, configurations up to 200 pins in 4 rows, and 3.2A current rating per pin. These header strips are broken down based on their through-hole or SMT design and mateable counterparts. The TMM series offers a low-profile, phosphor-bronze terminal material, and black LCP insulator material. Samtec TMM Tiger Eye Low Profile Header Strips offer a 250VAC to 281VAC voltage rating and -55°C to +125°C temperature range.Through-hole header strips mate with the following series:
Board Mates: CLT, SQT, SQW, ESQT, TLE, SMM, MMS
Cable Mates: TCSD
SMT header strips mate with the following series:
Board Mates: CLT, SQT, SQW, ESQT, TLE, SMM, MMS
Cable Mates: TCSD
Features
- 0.50mm square-post contact system
- Up to 8Gbps performance
- Vertical or right-angle orientation
- 2mm pitch
- FleXYZ™ technology
- Up to 200 pins in 4 rows
Datasheets
Published: 2021-02-15
| Updated: 2022-03-11