Sanyo Denki San Ace 80 9RA Type DC Fans
Sanyo Denki San Ace 80 9RA Type DC Fans provide quiet, energy-saving operation with the power consumption reduced by 41% compared to previous models and a noise level as low as 10dBA. These fans offer a compact size of either 80mm x 80mm x 25mm or 80mm x 80mm x 38mm with a maximum airflow of up to 104.5CFM. Other features include -20°C to +70°C operating temperature range, 0.36W to 18.24W rated input, and a rated voltage of 12V, 24V, or 48V. Sanyo Denki San Ace 80 9RA Type DC Fans promote a long life, lasting 1.5 times longer than the previous model. The series is capable of continuous operation for 60,000 hours (approximately seven years). Applications include medical equipment, built-in power supplies, audio / visual equipment, and much more.Features
- Low noise and energy saving
- Noise level reduced by half compared to the previous model
- Power consumption reduced by 41%
- Models with PWM control provide further optimized noise level and efficiency
- Long life
- Lasts 1.5 times longer than the previous model
- Capable of continuous operation for 60,000 hours (approximately 7 years), improving maintainability
- Rich lineup with a wide variety of options for
- Voltage (12V / 24V / 48V)
- Cooling performance
- Noise level
- PWM control
- cUL and TUV approved
Applications
- Medical equipment
- Built-in power supplies
- Audio / visual equipment
- Measuring instruments
- Arcade machines
- Any application requiring quiet operation
Specifications
- 80mm x 80mm x 25mm or 80mm x 80mm x 38mm dimensions
- As low as 10dBA noise level
- Up to 104.5CFM maximum airflow
- 12V, 24V, or 48V rated voltage
- 0.36W to 18.24W rated input
- -20°C to +70°C operating temperature range
Datasheets
Additional Resources
Published: 2021-11-03
| Updated: 2023-03-06