Sanyo Denki San Ace 250AD ACDC High Airflow Centrifugal Fans
Sanyo Denki San Ace 250AD ACDC High Airflow Centrifugal Fans feature ultra-high airflow, including the splash-proof versions. These fans deliver a maximum airflow of 26.5m3/min and a maximum static pressure of 650Pa, making them ideal for air conditioning systems, cooling inverters, and telecom equipment cabinets. With an embedded AC-DC converter, the fans can be driven by an AC power supply. This feature also eliminates the requirement for a high-capacity DC power supply, reducing overall costs. The PMW control function offers low noise and high energy efficiency. The splash-proof version has an IP56 protection rating, ensuring stable fan operation in harsh environments. Sanyo Denki San Ace 250AD ACDC High Airflow Centrifugal Fans provide a life expectancy of 70,000 hours at +40°C.Features
- High airflow and high static pressure
- No DC power supply required
- Low noise and high energy efficiency
- Water and dust resistance
Applications
- Telecom equipment cabinets
- Control boards
- Heat exchangers
- Fan filter units
- Air purifiers
- Inverters
- Food processing machines
- Industrial dust collectors
Specifications
- 26.5m3/min maximum airflow
- 650Pa maximum static pressure
- IP56 protection rating (9ADW1TV type)
- ∅250mm x 99mm dimensions
- 70,000hrs at +40°C
- 10MΩ minimum insulation resistance at 500VDC
- 50Hz/60Hz frequency
- -25°C to +60°C operating temperature range
Connection Schematic
Accessories
Published: 2022-07-22
| Updated: 2023-07-13