Schneider Electric Harmony® Pocket Remote

Schneider Electric Harmony® Pocket Remote is a wireless remote control system that provides mobility solutions in material handling, machine controls, and general applications. The system features a transmitter and receiver combination, which allows the transmittal of commands and information from operator to machine. The Harmony series offers five transmitter options with 3 to 10 buttons and two receiver options of 5 and 11 relays. The Schneider Electric Harmony Pocket Remote is fully customizable and has an easy, less than 15s installation setup. The system operates on a 2.4GHz frequency and has a 300m radio frequency range.

Features

  • Customizable
  • Quick installation
  • Pre-wired receiver
  • Removable and replaceable AAA battery
  • 300m radio frequency range
  • Pocket-sized transmitter
  • <15s connection setup

Applications

  • Material handling
  • Machine control
  • General

Specifications

  • Receivers
    • 12-24VDC rated voltage range
    • -20°C to +55°C storage temperature range
    • -40°C to +70°C operating temperature range
    • IP66-rated ingress protection
  • Transmitters
    • -20°C to +55°C storage temperature range
    • -20°C to +45°C operating temperature range
    • IP67-rated ingress protection

Videos

Product Overview

Infographic - Schneider Electric Harmony® Pocket Remote
Published: 2023-11-03 | Updated: 2024-08-09