Schneider Electric Harmony Timer Relays
Schneider Electric Harmony Timer Relays are designed to time events in industrial automation systems by closing and opening contacts before, during, or after a set period. These timer relays are hard-wired logic automated systems that complement the functions of industrial Programmable Logic Controllers (PLCs). The harmony timer relays empower industrial efficiency with standard and NFC timer relays. These timer relays are ideal for machines, buildings, water segments, and HVAC.Applications
- Machines
- Buildings
- Water segments
- HVAC
Videos
View Results ( 51 ) Page
| Part Number | Datasheet | Operating Supply Voltage | Timing Range | Contact Rating | Mounting Style |
|---|---|---|---|---|---|
| RE17RMMW | ![]() |
12 VAC to 240 VAC | 1 s to 100 h | 8 A | DIN Rail Mount |
| RE17RAMU | ![]() |
24 VAC to 240 VAC, 24 VDC | 1 s to 100 h | 8 A | DIN Rail Mount |
| RE22R2MMU | ![]() |
||||
| RE17RBMU | ![]() |
24 VAC to 240 VAC, 24 VDC | 1 s to 100 h | 8 A | DIN Rail Mount |
| RE17RLMU | ![]() |
24 VAC to 240 VAC, 24 VDC | 1 s to 100 h | 8 A | DIN Rail Mount |
| RE17RMMU | ![]() |
24 VAC to 240 VAC, 24 VDC | 1 s to 100 h | ||
| RE22R1AMR | ![]() |
24 VDC to 120 VDC | |||
| RE22R1MLMR | ![]() |
||||
| RE22R1MYMR | ![]() |
||||
| RE22R2AMR | ![]() |
Published: 2024-10-18
| Updated: 2025-04-07