SE Relays Plug-In Relays
SE Relays Plug-In Relays & Latching Relays include the 700 series ice cube relays, offering a wide range of contact configurations, contact ratings (3A to 20A) and cover options. Also included is the SE Relays 788 series Plug-In Relays which can handle loads up to 16A and offers a variety of mounting options. SE Relays energy-saving magnetic latching relays require no power to maintain contact closure. They include: the 755 series with an octal base, the 785 series with a square base and the 303 series using 0.25" quick-connect terminals. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.Features
- Types
- 700 series ice cube relays offering a wide range of contact configurations, contact ratings (3A to20A) and cover options
- SE Relays 788 series Plug-In Relays which can handle loads up to 16A and offers a variety of mounting options
- Energy-saving magnetic latching relays require no power to maintain contact closure
Relay Socket Diagram
View Results ( 88 ) Page
| Part Number | Description | Datasheet |
|---|---|---|
| 782XBXM4L-12D | Plug-in Relays Ice Cube Relay DPDT 15A, Full Cover | ![]() |
| 783XCXC-12D | Plug-in Relays 783 Ice Cube Relay 3PDT, 15A, Plain Cvr | ![]() |
| 784XDXC-12D | Plug-in Relays 784 Ice Cube Relay 4PDT, 15A, Plain Cvr | ![]() |
| 782XBXCT-120A | Plug-in Relays POWER RELAY DPDT 120AC, 15A, PLUG IN | ![]() |
| 16-783C | Relay Sockets & Fixings DIN Rail Mounting Adapter for 783 Rly | ![]() |
| 16-784C1 | Relay Sockets & Fixings Panel/Flange Mount Adapter for 784 Rly | ![]() |
| 16-700ST-1 | Relay Sockets & Fixings ID Tags (108 pcs per sheet) | ![]() |
| 16-711C1 | Relay Sockets & Fixings Panel/Flange Mount Adapter for 711 Rlys | ![]() |
| 16-1324 | Relay Sockets & Fixings HOLD DOWN CLIP | ![]() |
| 16-781C1 | Relay Sockets & Fixings Panel/Flange Mount Adapter for 781 Rly | ![]() |
Published: 2011-07-29
| Updated: 2022-03-11