Schurter SC54C13KS IEC Connector C13 V-Lock Power Cords

Schurter SC54C13KS IEC Connector C13 V-Lock Power Cords are for use with the 6080 IEC Appliance Inlet C14/C18 Connectors. These IEC connector power cords feature a V-Lock interlocking system and provide an IP54 rating when power is connected during equipment operation. An IP67 rating is achieved between the connector and the appliance. SC54C13KS  components feature a 10A or 15A current, a -25°C to +70°C operating temperature range, and a 2.0m to 5.0m cord length range. Applications include medical devices, manufacturing equipment, robotics, and Maritime equipment.

Features

  • For use with the Schurter 6080 IEC Appliance Inlet C14/C18 Connectors
  • Protection class 1, +70°C pin temperature
  • V-Loc interlocking system
  • IP54 rated
  • Straight style
  • Black color
  • Molded terminals
  • PVC housing
  • RoHS and REACH compliant

Applications

  • Medical devices
  • Manufacturing equipment
  • Robotics
  • Maritime equipment

Specifications

  • Ratings
    • 10A/250VAC, 50Hz IEC
    • 10A/125VAC, 60Hz UL/CSA
  • -25°C to +70°C operating temperature range
  • 10A (3-133-x) or 15A (3-135-x) currents
  • Dielectric strength at 50Hz for 1 minute
    • >2kVDC between L-N
    • >2kVAC between L/N-PE
  • 2.0m to 5.0m length range

AC V-Lock Power Cord and Inlet Connector

Published: 2022-09-23 | Updated: 2026-08-25