Schurter UHP Series High Current SMD Fuses

Schurter UHP Series High Current SMD Fuses are fast-acting fuses designed to safely interrupt high-energy overcurrent in battery systems. These fuses feature a high breaking capacity of up to 3000A, a wide operating temperature, and an 80VDC rated voltage. The quick-acting fuse tripping time minimizes excessive temperature dissipation at twice the rated current. Schurter UHP Series High Current SMD Fuses are suitable for telecom equipment, power tools, automotive applications, and data center appliances.

Features

  • High breaking capacity
  • Safe tripping in 15s at twice the rated current
  • High operating temperature range
  • Quick-acting design

Applications

  • Automotive
  • Data center appliances
  • Telecom equipment
  • Power tools

Specifications

  • 80VDC rated voltage
  • 50A to 100A rated current
  • 3000A maximum breaking capacity
  • -55°C to +125°C ambient air temperature range

Dimensions (mm)

Schurter UHP Series High Current SMD Fuses

Videos

Published: 2022-10-19 | Updated: 2023-10-06