ScioSense AS6031 Development Tools

ScioSense AS6031 Development Tools are used for quick and easy start-up and evaluation of the AS6031 ultrasonic flow converter (UFC). These kits support the functionality needed for standard water and heat meters. They offer user-friendly configuration and extensive testing of the AS6031, and a complete assembler environment for programming the device.

Features

  • Quick and easy start-up and evaluation of the AS6031 ultrasonic flow converter (UFC)
  • Supports the functionality needed for standard water and heat meters
  • Offers user-friendly configuration and extensive testing of the AS6031
  • Complete assembler environment for programming the device

Kit Contents

  • AS6031-DK (Based on AS6031 in QFN48 package)
  • Cable connecting board and PICOPROG
  • PICOPROG V3.0 (Programmer and interface)
  • USB cable (Connects PICOPROG V3.0 to PC)

Overview

ScioSense AS6031 Development Tools
Published: 2021-04-12 | Updated: 2022-04-25