ScioSense AS6040 Development Tools
ScioSense AS6040 Development Tools are used for quick and easy start-up and evaluation of the AS6040 ultrasonic flow converter (UFC). These kits support the functionality needed for standard water and heat meters. They offer user-friendly configuration and extensive testing of the AS6040, and a complete assembler environment for programming the device.Features
- Quick and easy start-up and evaluation of the AS6040 ultrasonic flow converter (UFC)
- Supports the functionality needed for standard water and heat meters
- Offers user-friendly configuration and extensive testing of the AS6040
- Complete assembler environment for programming the device
Kit Contents
- AS6040-DK (Based on AS6040 in QFN48 package)
- Cable connecting board and PICOPROG
- PICOPROG V3.0 (Programmer and interface)
- USB cable (Connects PICOPROG V3.0 to PC)
Overview
View Results ( 3 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| AS6040-QF_DK_RB | ![]() |
Multiple Function Sensor Development Tools AS6040 Reference board |
| AS6040-QF_DK | ![]() |
Multiple Function Sensor Development Tools AS6040 Development kit |
| AS6040_ST_NS V1.0 | ![]() |
Multiple Function Sensor Development Tools AS6040 Nucleo shield |
Published: 2021-04-12
| Updated: 2022-03-11