Seeed Studio ODYSSEY- X86J41058x Win10 Mini PCs

Seeed Studio ODYSSEY- X86J41058x Win10 Mini PCs allow building edge computing applications with powerful CPU and rich communication interfaces. These Win10 mini PCs are based on Intel® Celeron® J4125, a Quad-Core 1.5GHz CPU that bursts up to 2.5GHz. The X86J41058x Win10 Mini PCs feature 8GB LPDDR4 RAM, 64GB eMMC storage(optional), onboard Wi-Fi/BLE, dual gigabyte ethernet ports, USB ports, HDMI, SATA connectors, and PCIe. The ODYSSEY- X86J41058x Win10 mini PCs support Windows 10 and Linux OS and are compatible with the grove ecosystem. These PCs feature onboard ATSAMD21 Core, an Arm Cortex-M0+ MCU that allows you to program Arduino on the x86 platform. Typical applications include Network-Attached Storage (NAS), edge computing, router, robotic, industrial applications, media center, IT industry, educational fields, thin client, server cluster, and IoT gateways.

Features

  • Intel® Celeron® J4125 processor, Quad-Core 1.5GHz to 2.5GHZ
  • Dual-band frequency 2.4GHz/5GHz WiFi
  • Intel® UHD graphics 600
  • Dual gigabit ethernet
  • Integrated Arduino coprocessor ATSAMD21 Arm® Cortex®-M0+
  • Raspberry Pi 40-pin compatible
  • 2 x M.2 PCIe (B key and M key)
  • Support Windows 10 and Linux OS
  • Compatible with grove ecosystem

Specifications

  • 8GB LPDDR4 RAM
  • 64GB eMMC storage
  • 110mm x 110mm dimensions
  • 0°C to 75°C operating temperature range

Applications

  • Mini PC
  • Network-Attached Storage (NAS)
  • Edge computing
  • Router
  • Robotics
  • Industrial applications
  • Media center
  • IT industry
  • Educational fields
  • Thin client
  • Server cluster
  • IoT gateway

Hardware Overview

Schematic - Seeed Studio ODYSSEY- X86J41058x Win10 Mini PCs

Pinout Diagram

Schematic - Seeed Studio ODYSSEY- X86J41058x Win10 Mini PCs

Videos

View Results ( 4 ) Page
Part Number Datasheet Description
102110549 Single Board Computers The factory is currently not accepting orders for this product.
102110541 Single Board Computers The factory is currently not accepting orders for this product.
110991565 Single Board Computers Odyssey Blue: Quad Core Celeron J4125 Windows 10 Mini PC with 128GB external SSD (TELEC),Dual Gigabit Ethernet NICs
102110550 Single Board Computers ODYSSEY - X86J4125800 (TELEC)
Published: 2021-01-19 | Updated: 2022-03-11