Seeed Studio reComputer J202 Carrier Boards

Seeed Studio reComputer J202 Carrier Boards for Jetson Nano/Xavier NX have almost the same design and function as the NVIDIA® Jetson Xavier NX™ carrier board. The boards work perfectly with a Jetson Nano/Xavier NX/TX2 NX module and consist of USB 3.1 ports (4x), M.2 key E for Wi-Fi®, M.2 Key M for SSD, RTC, CAN, and a 40-pin Raspberry Pi GPIO. The boards work as NVIDIA Jetson Xavier NX Development Kit carrier board alternatives, accelerating AI application development and deployment.

Features

  • Design for Jetson Nano/Xavier NX/TX2 NX (260-pin SODIMM)
  • Developer Kit carrier board alternative, 1:1 matches the size and nearly the same functional design as the carrier board of Nvidia’s official Jetson Xavier NX Developer Kit
  • High versatility, suitable for complicated AI graphical applications
  • Rich peripherals, higher performance stability consists of USB 3.1 ports (4x), M.2 key E for WIFI, M.2 Key M for SSD, RTC, CAN, and a 40-pin Raspberry Pi GPIO
  • Power adapter included with the 102991695
  • Comprehensive certificates, FCC, CE, RoHS compliant

Applications

  • Pedestrian detection by Edge Impulse
  • Hard hat and custom PPE detection
  • Pose estimation with alwaysAI
  • Visual anomaly detection using NVIDIA Deepstream IoT
  • Retail store item detection
  • Wildfire detection
  • Animal detection

Hardware Overview

Seeed Studio reComputer J202 Carrier Boards
Published: 2022-09-20 | Updated: 2023-10-31