Seeed Studio Arch Mix Development Board
Seeed Studio Arch Mix Development Board is a thin, lightweight board for real-time industrial control. This Seeed Studio board has a pre-installed RT-Thread Real-Time Operating System (RTOS) and built-in micro-python. The Arch Mix development board is based on powerful NXP i.MX RT1052 processor. This i.MX RT1052 is a processor family featuring NXP’s advanced implementation of the Arm® Cortex®-M7 core. Applications include automation and process control, industrial control, smart building, human-machine interfaces, and robots.Features
- 600MHz microcontroller (NXP i.MX RT1052)
- Comes with RTOS RT-Thread
- Build-in micro-python
- Ultra-fast system loading speed
- Rich peripheral interfaces like RMII, CAN, I2C, UART, CSI, I2S, ADC, SPDIF IN/OUT, and SWD
- Smaller than other demo boards of RT1052/1050 with 67mm x 39mm dimensions
- Cost-effective
Applications
- Industrial control
- Smart building
- Industrial human-machine interfaces
- Automation and process control
- Robot
Hardware Overview
Block Diagram
Published: 2019-05-02
| Updated: 2023-12-11