Seeed Studio Wio-SX1262 LoRa Wireless Module
Seeed Studio Wio-SX1262 LoRa Wireless Module is based on the high-performance Semtech SX1262 LoRa® wireless communication IC, supporting LoRa and LoRaWAN frequency from 868MHz to 915MHz. This module is a low-cost, ultra-low-power, and ultra-compact LoRa® RF module. The Wio-SX1262 module is designed for wireless sensor networks and other IoT devices, especially those requiring battery-powered, low-power consumption, and long-range connectivity. This wireless module supports both (G)FSK and LoRa® modulations, with a bandwidth range of 7.8kHz to 500kHz frequency in LoRa® mode. The Wio-SX1262 module is ideal for applications such as wireless meter reading, agriculture sensors, and LoRaWAN single-channel gateway.The Wio-SX1262 module features a high-precision active TCXO as its internal RF reference frequency, with DIO3 serving as the TCXO voltage power supply. This wireless module can transmit up to +22dBm with highly efficient integrated power amplifiers. The Wio-SX1262 module comes with SMT-packaged RF pins for easy PCB design without an IPEX connector.
Features
- High performance:
- Transmit power up to 22dBm @868MHz to 930MHz and -136.73dBm sensitivity for SF12 with 125KHz bandwidth
- 62µA sleep current low power consumption
- Wio SX1262 is based on SX1262 which is a sub-GHz radio transceiver designed by Semtech Corporation
- Wio SX1262 supports LoRa® modulation for LPWAN use cases and (G)FSK modulation for legacy use cases
- 868MHz to 960MHz operating frequency range
- With SPI interface
- Wio SX1272-N has SMT-packaged RF pins for easy PCB design without an IPEX connector
- 6mm x 11mm x 2.95mm @12 pins SMT small size
- FCC ID, CE, and RoHS Certified
Applications
- Wireless meter reading
- Agriculture sensor
- LoRaWAN single-channel gateway
Schematic Diagram
Published: 2025-04-02
| Updated: 2025-04-15