Renesas Electronics RA6W1 Embedded Dual-Band Wi-Fi® 6 Microcontrollers

Renesas Electronics RA6W1 Embedded Dual-Band Wi-Fi® 6 Microcontrollers (MCUs) are next-generation Wi-Fi 6 System-on-Chip (SoC) solutions tailored for advanced Internet of Things (IoT) applications. Featuring dual-band support for 2.4GHz and 5GHz, the RA6W1 ensures fast, reliable, and interference-resistant wireless communication, even in crowded environments. Powered by a high-performance Arm® Cortex®-M33 core running at 160MHz and equipped with 704KB of SRAM, the RA6W1 offers robust processing capabilities and ample memory for demanding embedded applications. A comprehensive security suite includes features such as eXecute in Place (XiP) with on-the-fly decryption, True Random Number Generator (TRNG), AES-256 encryption, secure key storage, and secure boot, ensuring data integrity and device protection.

Designed with future-proofing in mind, the RA6W1 is Matter Ready and Matter Certified, aligning with the latest IoT standards to support long-term compatibility and regulatory compliance. Integration is seamless thanks to a rich set of peripherals, including UART, SPI, I2C, SDIO, PWM, I2S, and GPIOs.

Optimized for low-power operation, the Renesas RA6W1 supports multiple power-saving modes, including “sleepy connected” functionality that enables ultra-low latency and instant responsiveness while maintaining minimal energy consumption, ideal for battery-powered and energy-efficient devices. Whether users are building smart home products, industrial sensors, or connected consumer electronics, the RA6W1 MCU offers the performance, connectivity, and security needed to bring IoT innovations to life.

Features

  • Ultra-low power, fully integrated Wi-Fi 6 MCU SoC
    • Arm Cortex-CM33, 160MHz, 704kB SRAM, 256kB ROM, 2kB OTP, O/QSPI FLASH controller, QSPI PSRAM controller, and SDIO 3.0
    • Wi-Fi 6, dual-band 2.4/5GHz, 1x1, 20MHz, MCS9 115Mbps, OFDMA, and TWT
      • Provides a robust Wi-Fi connection in dense environments
      • Ensures higher throughput and low latency, delivering overall superior performance and ultimately a very fulfilling user experience
    • Complete networking stack – stand-alone or hosted operation
  • Designed for ultra-low power consumption, below 4µA in Sleep and below 50µA in DTIM10
  • Ensures extended battery life for IoT devices
  • Reduces the need for frequent recharging or battery replacements, translating to lower maintenance costs and improved user satisfaction
  • Advanced security measures, such as eXecute in Place (XiP), on-the-fly decryption TRNG, AES-256, secure key storage, and secure boot,  ensure data remains protected and the integrity/confidentiality of IoT solutions
  • Renesas longevity program, 15 years
  • Matter Ready certified
  • Worldwide certified
  • Multiple packages and options - QFN (6.4mm x 5.6mm) or WLCSP (4mm x 3.4mm), Wi-Fi 4 or 6, 2.4GHz only or 2.4/5GHz

Applications

  • IoT
  • Industrial IoT
    • Asset tracking
    • Smart meters
    • Point of Sale (POS)
    • Heating, Ventilation, and Air Conditioning (HVAC)
    • Power tools
  • Connected medical
  • Smart homes and connected home appliances
  • Wearables and battery-operated IoT devices
  • Smart door locks, video doorbells and surveillance cameras, and thermostats

Application Examples

Mechanical Drawing - Renesas Electronics RA6W1 Embedded Dual-Band Wi-Fi® 6 Microcontrollers

Videos

Block Diagram

Block Diagram - Renesas Electronics RA6W1 Embedded Dual-Band Wi-Fi® 6 Microcontrollers
Published: 2025-12-05 | Updated: 2026-10-30