US Dollars Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over $100 (USD). All payment options available
New Israeli Shekel Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over ₪ 400 (ILS). Payment accepted in Credit cards only
STMicroelectronics STM32MP2 Microprocessors are second-generation MPUs that provide high performance with a 64-bit platform. The STMicroelectronics STM32MP2 devices are tailored for robustness in industrial settings. Featuring an NPU accelerator, the MPUs offer advanced edge AI capabilities and flexibility to run AI applications on the CPU, GPU, or NPU. The STM32MP2 supports high-end edge computing applications like machine vision, leveraging multimedia capabilities. This is made possible by the comprehensive ST Edge AI ecosystem.
Features
Robustness for complex industrial applications
Industrial-grade MPU
100% operating time for 10 years
Extended temperature up to +125°C
10-year rolling longevity program
Flexible resource allocation between cores
64-bit MPU with advanced computing capabilities
Enabling edge AI
NPU accelerator up to 1.35 TOPS
Flexibility to run AI on CPU, GPU, or NPU depending on application (AI tools)
Enables high-end edge computing use cases (machine vision) thanks to multimedia capabilities
3D GPU supports up to 1080p resolution
Full HD video pipe with LVDS and DSI interfaces
MIPI CSI-2 camera interface with Lite-ISP
Supports the growth of connected applications
Hardware interfaces
TSN support (time-sensitive networking)
Up to 3x gigabit Ethernet ports (with 2-port switch)
PCIe Gen2, USB 3.0, 3 x CAN-FD
Supporting ecosystem for faster development
Software (OpenSTLinux with Yocto, Android) and hardware tools
Third parties (partners): Buildroot, OpenWRT, flash programming, SOM and design houses
Strong security
SESIP3 certification target
TrustZone® on Arm® Cortex®-A and Arm Cortex-M
Secure provisioning ecosystem
Secure isolation for edge confidential computing, allowing data to be processed and securely analyzed
Applications
Industrial and factory automation (gateways, PLCs, HMIs, metering, and barcode readers)
Smart homes (gateways, HMIs, whitegoods, and doorbells)
Smart cities and infrastructures (power grid, EV charging, metering, HMIs)