Atmosic Technologies ATM33/e SoCs

Atmosic Technologies ATM33/e SoCs offer extremely low-power BLUETOOTH® 5.3 System-on-Chip (SoC) solutions. These SoCs integrate Bluetooth 5.3 compliant radio with an Arm® Cortex® M33F application processor, RAM, ROM, NVM, extended flash storage (selected package), and state-of-the-art power management. The ATM33/e SoCs deliver maximum lifetime in battery-operated devices. These SoCs with 0.85mA radio receiver and 2.5mA radio transmitter power consumption are designed to extend battery life for IoT devices. The ATM33/e SoCs support low-duty cycle operation, enabling systems to run for significantly longer periods without battery replacement. They also support innovative wake-up mechanisms to further reduce power consumption. Typical applications include remote monitors, health monitors, sports and fitness, advanced home automation, advanced remote control, Human Interface Devices (HID), entertainment, gaming, and advanced wearables.

The ATM33e (ATM3330e-5DCAQN) SoC supports direct operation from harvested energy sources, including RF, photovoltaic, thermal, and mechanical.

Features

  • BLUETOOTH® LE:
    • Bluetooth Low-Energy 5.3 compliant
    • 2Mbps, 1Mbps, 500kbps, and 125kbps PHY rates
    • Supports Bluetooth Angle-of-Arrival (AoA) and Angle-of-Departure (AoD) direction finding
  • Security:
    • Arm® TrustZone®, HW root of trust, secure boot, secure execution, and debug
    • AES-128/256 and SHA-2/HMAC 256 encryption/cryptographic hardware accelerators
    • True Random Number Generator (TRNG)
  • Low-duty cycle operation to reduce power consumption
  • Innovative wake-up mechanisms
  • State-of-the-art power management
  • Maximum battery life in battery-operated devices
  • Energy harvesting (ATM33e devices only):
    • On-chip RF energy harvester
    • Separate input for photovoltaic, thermal, mechanical, and other energy harvesting sources
    • External energy storage interface supports a variety of storage options

Applications

  • Home:
    • Advanced home automation
    • Advanced remote control
    • Human Interface Devices (HID)
    • Entertainment
  • Personal:
    • Gaming
    • Advanced wearable
    • Personal tracking devices (ATM33)
  • Industrial and enterprise:
    • Industrial IoT sensors
    • Remote monitors
  • Healthcare:
    • Health monitors
    • Sports and fitness

Specifications

  • MCU and memory:
    • 64MHz Arm® Cortex® M33F MCU
    • 64KB ROM, 128KB RAM, 512KB NVM, and 1MB extended flash storage (ATM33 selected package)
    • 16KB to 128KB in 16KB step sizes retention RAM configuration
    • 16MHz/optional 32.768kHz crystal oscillator
  • RF and power management:
    • Fully integrated RF front-end:
      • -95dBm Rx sensitivity
      • 10dBm Tx power
    • Sensor hub
    • RF wakeup receiver
    • 1.1V to 4.2V battery input voltage with integrated Power Management Unit (PMU)
    • Radio power consumption with a 3V battery:
      • 0.85mA Rx at -95dBm
      • 2.5mA Tx at 0dBm
  • Interfaces:
    • I2C (2), I2S, SPI (2), UART (2), PWM (8), and GPIOs (15, 18, 21, or 31 depending on the package option)
    • Quad SPI
    • 11-bit application ADC, 4 external, 5 internal channels, up to 2Msps
    • Two mono or one stereo digital microphone input Pulse Density Modulation (PDM)
    • 8 x 20 Keyboard Scan Matrix (KSM) controller
    • Quadrature Decoder (QDEC)
    • SWD for interactive debugging
Published: 2026-03-10 | Updated: 2026-04-30