Microchip Technology SY75707 LVCMOS Clock Buffer
Microchip Technology SY75707 LVCMOS Clock Buffer is a low-power differential-input to dual-output clock buffer and voltage-level translator. The SY75707 is designed with ultra-low additive jitter and support for HCSL, LVPECL, and LVDS differential inputs. Two LVCMOS outputs with built-in 50Ω series resistance can drive standard 50Ω transmission lines without external series resistors.
The Microchip SY75707 Clock Buffer accepts a 1.8V to 3.3V input supply and translates signals to a 1.2V to 1.8V output supply domain. The device supports frequencies up to 250MHz and remains transparent to spread-spectrum clock signals. The SY75707 has a compact 8-pin VDFN package, low power, and extended-temperature operation, making it well-suited for clock distribution, green servers, battery-powered equipment, and other space-constrained designs.
Features
- Differential input to two LVCMOS outputs
- HCSL, LVPECL, and LVDS differential input support
- Ultra-low additive jitter for precision clock distribution
- Built-in 50Ω series resistance on LVCMOS outputs
- Direct connection to standard 50Ω transmission lines without external series resistors
- Voltage-level translation between input and output supply domains
- Transparent operation with spread-spectrum clock signals
- Output-enable control
- Low-power operation for compact and battery-powered designs
- Extended temperature operation for harsh environments
Applications
- Clock distribution
- Green servers
- Battery-powered applications
Specifications
- Input supply voltage range of 1.8V to 3.3V
- Output supply voltage range of 1.2V to 1.8V
- Output frequency range of 0Hz to 250MHz
- Additive jitter of 32fs is typical at 156.25MHz over the 12kHz to 20MHz integration band
- Maximum output-to-output skew of less than 50ps
- Maximum propagation delay of 2300ps
- LVCMOS output impedance of 50Ω
- Operating temperature range of -40°C to +105°C
- Input ESD protection
- 2kV HBM
- 1kV CDM
- 8-pin VDFN package
- Package dimensions of 1.4mm x 1.6mm
Additional Resources
Block Diagram