Kingston Industrial Temperature 2.5” SATA SSDs

Kingston Industrial Temperature 2.5” SATA SSDs are 2.5” form-factor external SSDs with a SATA 3.0 (6Gb/s) interface designed to automatically execute wear-leveling, garbage collection, and other NAND Flash-management functions. These Solid-State Drives (SSDs) offer a 128GB to 1024GB capacity range, TLC NAND, and an MTBF of 2 million hours. The 2.5” SATA SSDs are ideal for personal computing machines, providing reliability, stability, mobility, and powerless capability. These SSDs are an excellent option for system designers seeking a wider operating temperature range suitable for extreme environments. Typical applications include revitalizing older systems, desktops and notebooks, and hard-drive replacement.

Features

  • Advanced Flash-management:
    • Background garbage collection
    • Wear-leveling
  • Controlled BOM and firmware
  • PCN support

Specifications

  • 2.5” form-factor
  • Support unformatted capacities of 128GB, 256GB, 512GB, and 1024GB
  • 5V+/-5% input voltage
  • ≤10-15 Uncorrectable Bit Error Rate (UBER)
  • 2,000,000 hours Mean Time Between Failure (MTBF)

Physical Specifications

Mechanical Drawing - Kingston Industrial Temperature 2.5” SATA SSDs

Applications

  • Revive older systems
  • For desktops and notebooks
  • Hard drive replacement
Kingston Industrial Temperature 2.5” SATA SSDs
View Results ( 4 ) Page
Part Number Datasheet Description Memory Size
OTCS1S3128Q-B00 OTCS1S3128Q-B00 Datasheet Solid State Drives - SSD 2.5" 128GB iTemp SATA3 SSD 128 GB
OTCS1S31024Q-B00 OTCS1S31024Q-B00 Datasheet Solid State Drives - SSD 2.5" 1024GB iTemp SATA3 SSD 1 TB
OTCS1S3512Q-B00 OTCS1S3512Q-B00 Datasheet Solid State Drives - SSD 2.5" 512GB iTemp SATA3 SSD 512 GB
OTCS1S3256Q-B00 OTCS1S3256Q-B00 Datasheet Solid State Drives - SSD 2.5" 256GB iTemp SATA3 SSD 256 GB
Published: 2024-04-08 | Updated: 2025-04-03