Analog Devices / Maxim Integrated MAX66250 EEPROM Secure Authenticators
Analog Devices MAX66250 EEPROM Secure Authenticators combines FIPS 202-compliant Secure Hash Algorithm (SHA-3) with secured EEPROM. The device provides a core set of cryptographic tools derived from integrated blocks. The tools include an SHA-3 engine, 256 bits of secured user EEPROM, a decrement-only counter, and a unique 64-bit ROM identification number (ROM ID). The unique ROM ID is a fundamental input parameter for cryptographic operations and is an electronic serial number within the application. The Analog Devices device communicates over an RF interface compliant with ISO/IEC 15693.Features
- Supplemental features enable easy integration into end applications
- 17-bit one-time settable, nonvolatile decrement-only counter with authenticated read
- Secure Storage for Secrets
- 256 bits of secure EEPROM for user data
- ISO/IEC 15693 up to 52.97kbps
- Unique and unalterable factory-programmed 64-bit identification number (ROM ID) with the corresponding UID per ISO/IEC 15693
- Robust countermeasures protect against security attacks
- All stored data is cryptographically protected from discovery
- Efficient, secure hash algorithm to authenticate peripherals
- FIPS 202-compliant SHA-3 algorithm for challenge/response authentication
- FIPS 198-compliant keyed-hash message authentication code (HMAC)
Applications
- Medical tools/accessories authentication and calibration
- Printer cartridge configuration and monitoring
- System intellectual property protection
- NFC-enabled embedded systems
- Asset tracking
- Access control
- Driver identification
- E-cash
Videos
Block Diagram
Published: 2022-11-29
| Updated: 2023-08-15