Semtech Ethernet ESD Protection Solutions

Semtech Ethernet Electrostatic Discharge (ESD) Protection Solutions deliver comprehensive board-level protection for Ethernet interfaces ranging from 10/100/1000 Base-T through Gigabit, 2.5G, and 10G Ethernet. These solutions protect sensitive components connected to high-speed data and transmission lines from ESD-induced overvoltage. The Ethernet ESD protection solutions offer fast response time, low operating and clamping voltage, and no device degradation, ensuring signal integrity is preserved across all Ethernet speed grades. These solutions use solid-state silicon avalanche technology and are available in compact SOD-323 and SOT-23 packages. The Ethernet ESD protection solutions are Pb-free, halogen-free, and RoHS/WEEE compliant. Typical applications include industrial Ethernet, automotive Ethernet, DOCSIS modems, Thunderbolt™, LVDS interfaces, notebooks, desktops, and servers.

Features

  • High ESD withstand voltage
  • High lightning surge protection
  • Low capacitance
  • Low working voltages with ±3.3V, 4V, and 5V options available
  • Protects one, two, four, or up to eight high-speed data lines per device
  • Low dynamic resistance
  • Fast response time with no device degradation
  • SOD-323, SOT-23, SLP, and SLF format compact, space-saving packages
  • Solid-state silicon-avalanche technology
  • Pb-free, halogen-free, and RoHS/WEEE compliant

Applications

  • 10/100/1000Base-T Ethernet
  • 2.5G / 5G / 10G Ethernet (10GbE)
  • Integrated magnetics / MagJacks / RJ-45 connectors
  • Telecom and central office equipment
  • Access equipment and Customer Premise Equipment (CPE)
  • Industrial Ethernet
  • Automotive Ethernet
  • DOCSIS modems
  • Notebooks, desktops, and servers
  • USB 2.0 / USB 3.0 / USB 3.1
  • Thunderbolt™
  • LVDS Interfaces
  • HD-SDI
Published: 2026-06-12 | Updated: 2026-06-23