Gigavac HX22 Series Contactors
Gigavac HX22 Series Contactors are 300A contactors with voltage rating options of 12VDC, 24VDC, or 48VDC. These contactors feature rugged EPIC® hermetic sealing that exceeds IP67/IP69 specifications, ensuring no exposed arcing to open-air environments. HX22 contactors have high-efficiency dual DC coils with no EMI emissions or cross-talk on the system control power, ideal for battery-powered systems where low coil power consumption is needed. Gigavac HX22 Series Contactors have stand-up mounting with integrated safety covers for finger-safe, touch-safe protection.Features
- Compact design
- Patented EPIC hermetic seal
- High-efficiency dual DC coils
- Stand-up mounting with integrated safety cover
Applications
- Solar
- Photovoltaic
- Inverter systems
- Battery packs
- Combiner boxes
- DC arc fault interrupter systems
- High-voltage DC systems
Specifications
- UL 508 recognized
- Load break rated for 1000VDC systems
- Exceeds IP67/IP69 specifications
- Low 12VDC, 24VDC, or 48VDC continuous power coils
- -55°C to +85°C operating temperature range
- Meets UL 1604 for hazardous locations, Class I and II, Div 2, and Class III
Additional Resources
Published: 2023-03-13
| Updated: 2024-11-18