Sensirion STS4x Temperature Sensor

Sensirion STS4x Temperature Sensors are fully digital, high-accuracy I2C temperature sensors. These ultra-low power consumption sensors feature a compact 4-pin DFN SMT package and multiple preconfigured I2C addresses for flexible integration into various systems. Sensirion STS4x Temperature Sensors feature flexible operating conditions, with an operating temperature between -40°C and +125°C and a supply voltage range between 1.08V and 3.6V.

Features

  • Temperature accuracy up to ±0.2°C
  • 1.08V to 3.6V supply voltage
  • 0.4μA average current (at 1Hz measure rate)
  • 80nA idle current
  • I2C fast mode plus, CRC checksum
  • Available with multiple I2C addresses
  • -40°C to +125°C operating temperature range
  • NIST traceability

Functional Block Diagram

Sensirion STS4x Temperature Sensor
Published: 2022-03-22 | Updated: 2024-09-23