Sherex FLEX-5 Power Tools & Headset Assemblies
Sherex FLEX-5 Power Tools and Headset Assemblies combine hydro-pneumatic rivet nut tools with matched headset assemblies for size-specific installations ranging from 6-32 to 3/8-24 and M3 to M10. The FLEX-5 series features a modular platform with two tool options: the FLEX-5P pull-to-pressure with 5000lbs (22kN) pulling force and the FLEX-5S pull-to-stroke with 7mm (0.276in) available stroke. Both types are suitable for low- or high-volume installation work, with single-stage triggers and fast cycle times. The base power tools weigh 4.2lbs (1.9kg), include an easy-to-carry case, and are constructed with an all-aluminum body and a socket head cap screw mandrel. The base tools also offer upgrades, such as conversion to an inline tool and conversion to a split tool via a remote booster.
The Sherex FLEX-5 series includes not only the base tools but also a broad set of FL5-HS headset assemblies and related variants. This combination provides users with a flexible installation platform that can be matched to thread size, installation method, and application setup without switching to a different tool family.
Features
- All-aluminum base tool body with single-stage trigger and socket head cap screw mandrel
- Matched FL5-HS headset assemblies for multiple unified and metric thread sizes
- Single-stage trigger and fast cycle time
- Supports process monitoring upgrades, inline conversion, and split-tool conversion with remote booster
- Base tool comes in convenient, easy-to-carry gray case
Specifications
- Installation methods
- FLEX-5P: pull-to-pressure, 5000lbs (22kN) pulling force
- FLEX-5S: pull-to-stroke, 7mm (0.276in) available stroke
- 4.2lbs (1.9kg) base tool weight
- Installs rivet nuts from M3 to M10 and 6-32 to 3/8-24
Product Overview
Dimensions