Siemens Class MT Transformers
Siemens Class MT Transformers are designed for domestic applications with 50VA to 5000VA capacity. The primary voltage for these Siemens transformers is rated up to 600V 50/60Hz, and the secondary voltage ranges from 24V to 240V. Class MT Transformers are designed per NEMA ICS2 and are UL-506 listed and CSA certified.Features
- 50VA to 5000VA capacity
- Up to 600V 50/60Hz primary voltage
- 24V to 240V secondary voltage
- Designed per NEMA ICS2, UL-506 listed, and CSA certified
Applications
- Industrial control
- Motor control
Specifications
- Epoxy-encapsulated (50VA to 5000VA); completely seals the transformer coils against moisture, dust, dirt, and industrial contaminants for maximum protection in hostile and industrial environments
- Fuse clips on most models
- Integrally molded barriers
- Terminals molded into the transformer and difficult to break during wiring
- Jumpers supplied
Published: 2023-09-05
| Updated: 2023-10-17