Signalens SignalSDR Pro

Signalens SignalSDR Pro is a cutting-edge Software-Defined Radio (SDR) device designed for flexibility, performance, and open source innovation. This device handles complex SDR projects with signal processing and spectrum analysis to communication systems. The SignalSDR Pro is pre-assembled in a metal enclosure that doubles as a heat sink. This device features a microSD card, four linearly polarized 5G antennas for the 700MHz to 3800MHz band, and an active GPS antenna. The SignalSDR Pro includes three I-PEX-to-SMA cables, a USB Type-C® cable, a USB micro Type-B cable, a gigabit RJ-45 cable, and two writable and preloaded SIM cards.

The SignalSDR Pro operates smoothly with GNU Radio, MATLAB, LabView, DragonOS, LTE Sniffer, Open5GS, srsRAN, GPS-Sim-SDR, OpenBTS, and GQRX platforms. This device is ideal for 5G baseband emulation (or fuzzing), experimenting with dual-channel setups, or exploring the world of SDR.

Features

  • AD9361 transceiver chipset
  • AMD Zynq™ 7020 SoC FPGA
  • 70MHz to 6GHz frequency range
  • Gigabit Ethernet, full Type-B USB 3.0 interfaces
  • External clock reference
  • 61.44MHz sampling rate
  • 12-bits resolution
  • 2 transmit channels
  • 2 receive channels
  • Full duplexing mode
  • 85K logic gates
  • USB-TTL/USB-JTAG debug
  • 56MHz RF bandwidth

Applications

  • 5G baseband emulation (or fuzzing)
  • For experimenting with dual-channel setups
  • To explore the world of SDR

Block Diagram

Block Diagram - Signalens SignalSDR Pro

Hardware Overview

Signalens SignalSDR Pro

Kit Contents

  • Micro SD card
  • 2 x pre-loaded, writable SIM cards
  • USB Type-B cable
  • USB Type-C® cable
  • USB Micro cable
  • USB OTG cable
  • 3x IPEX cables
  • GPS antenna
  • 4x 5G LinePolarization antennas with 700MHz to 3800MHz frequency range
Signalens SignalSDR Pro

Videos

Published: 2025-09-25 | Updated: 2025-10-09