Silicon Labs SiWX91X-RB4342A SiWG917 SoC Radio Board
Silicon Labs SiWX91X-RB4342A SiWG917 SoC Radio Board is designed to work with the Wireless Pro Kit Mainboard to support the development of wireless IoT devices based on the SiWG917 ultra-low power SoC. This SoC contains single-band Wi-Fi® 6 + BLUETOOTH® LE 5.4, Matter, and an IP networking stack for cloud connectivity.The radio board is based on a reference design with an internal RF switch, band-pass filter, and on-chip antenna. Board reference design files are provided for implementation in users' designs. The radio board kit is suggested for those who already have a mainboard available. It is recommended that the Si-MB4002A Wireless Pro Kit Mainboard be ordered separately.
Features
- Requires the WPK mainboard, Si-MB4002A
- Based on the SiWG917M111MGTBA Wi-Fi 6 and Bluetooth LE SoC
- 8MB Flash, 8MB external PSRAM, 7x7 QFN, -40 to +85C
- Integrated on-board chip antenna
- Micro coaxial connector for RF measurements or external antenna
Kit Contents
- 1x BRD4342A SiWx91x Wi-Fi 6 and Bluetooth LE 8MB Flash + 8MB ext PSRAM radio board
Published: 2024-09-09
| Updated: 2024-09-11