Siretta SNYPER-LTE+ (USA) Network Signal Analyzer
Siretta SNYPER-LTE+ (USA) Network Signal Analyzer is a high-performance, multi-language analyzer dedicated to surveying the 4G / LTE and 3G / UMTS North American networks. This analyzer performs three types of surveys: 4G/LTE only, 3G/UMTS only, and a combined 4G and 3G survey. The combined 4G and 3G survey provides multiple results from each network operator in a single survey. Siretta SNYPER-LTE+ analyzer can establish the most suitable operator for the application, evaluate the user's preferred MNO's performance, and determine optimum antenna placement.Features
- 3 Supported Bands UMTS/HSPA+ (MHz)
- B5 (850)
- B4 (1700)
- B2 (1900)
- 8 Supported Bands LTE (MHz)
- B71 (600)
- B12 to B13 (700)
- B14 (700)
- B5 (850)
- B4 (1700)
- B66 (1700)
- B2 (1900)
- Blue antenna for 700MHz to 2300MHz
- Large easy-to-read LCD display
- No SIM required for operation
- Logical menus and operation
- Long-life rechargeable battery
- 0.5m USB cable for charging and downloads to PC
- USB car charger included
- Rugged and durable construction
- Supplied in a robust carry case
- Multiple language support (English / French / German / Italian / Spanish)
Applications
- Enhanced cellular surveying of new and existing installations on 4G and 3G networks
- Establish the most suitable operator for the application
- Evaluate the user's preferred MNO's performance
- Determine optimum antenna placement
- Results are reported in CSV and graphical HTML format
Specifications
- Interfaces
- 1 x USB 2.0FS(12MBits/s) for PC interface and for battery charging
- 1 x SMA female cellular antenna connector
- Red LED charging indicator
- Display
- 2.4" diagonal QVGA 240 x 320 RGB TFT with LED backlight
- 80° viewing angle
- 500md/m2 brightness
- Environmental
- Dimensions
- 141mm x 76mm x 36mm (SNYPER)
- 78mm x 11mm (antenna)
- Weight
- 200g without antenna
- 207g with supplied antenna
- -10°C to +50°C operating temperature range
- Lithium-ion 3.7V, 2000mAh battery
- 2s warm-up time
- Dimensions
- Power Supply
- 100V to 240V 50/60Hz input ratings
- 5VDC 2000mA charger O/P
- Reporting
- HTML
- Graphical display ordered by signal strength
- Listing of advanced cellular parameters
- Complete summary breakdown for all recorded cells
- Recorded survey date and time
- Access to Siretta's mapping portal, CloudSURVEY (registration required)
- CSV
- Complete survey breakdown for each recorded cell
- Listing of advanced cellular parameters
- HTML
Published: 2021-12-17
| Updated: 2024-11-26