Sub-GHz Modules

 Sub-GHz Modules
Sub-GHz Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Sub-GHz Module manufacturers including Analog Devices, Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of Sub-GHz Modules below.
Results: 565
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button MS Keyfob Transmitter 418MHz 1,144In Stock
Min.: 1
Mult.: 1

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
M5Stack Sub-GHz Modules An ultra-high frequency embedded wireless radio frequency reader module. 844In Stock
Min.: 1
Mult.: 1

UNIT 840 MHz to 960 MHz UART 5 V 5 V 56 mm x 48 mm x 11.5 mm
Ezurio Sub-GHz Modules Module, RM1262, SX1262, MHF4, Cut Tape 242In Stock
Min.: 1
Mult.: 1

RM126x Cut Tape

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO Transceiver 900 MHZ

HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 14 mm x 1.78 mm Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz 1,130In Stock
Min.: 1
Mult.: 1

RN2483 434 MHz, 868 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA 14.22 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3 mm LoRa/LoRaWAN Tray

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 433MHz 3,870In Stock
Min.: 1
Mult.: 1

LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm Tube
Microchip Technology Sub-GHz Modules LoRa Transceiver Module South America 1,335In Stock
Min.: 1
Mult.: 1

RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
EnOcean Sub-GHz Modules Transceiver Module for line-powered applications, 902 MHz 374In Stock
Min.: 1
Mult.: 1

TCM 320U 902.875 MHz 1 dBm 2.6 V 3.3 V 24 mA 33 mA - 25 C + 85 C 36.5 mm x 18 mm x 5.5 mm
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 902 MHz 451In Stock
Min.: 1
Mult.: 1

STM 300U 902.875 MHz 1 dBm 2.5 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 30,705In Stock
Min.: 1
Mult.: 1
: 1,000

ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
MultiTech Sub-GHz Modules 915 MHz LoRa Module TRC (100 Pk) 200In Stock
Min.: 1
Mult.: 1
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
EnOcean Sub-GHz Modules 4 channel transmitter module, 868 MHz 340In Stock
Min.: 1
Mult.: 1

PTM 535 868.3 MHz - 25 C + 65 C 26.2 mm x 21.15 mm
EnOcean Sub-GHz Modules Gateway Transceiver Module, 902 MHz 392In Stock
Min.: 1
Mult.: 1

TCM 310U 902.875 MHz 1 dBm UART 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
TE Connectivity / Linx Technologies Sub-GHz Modules 8 Btn Compact Hndhld TX 418MHz Snap Btns 288In Stock
Min.: 1
Mult.: 1

DS 418 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 900MHz FHSS FM XCVR FCC 407In Stock
Min.: 1
Mult.: 1

HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 315MHz 296In Stock
Min.: 1
Mult.: 1

LR 315 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm Tube
Ezurio Sub-GHz Modules Module, RM1261, SX1261, MHF4, Tape and Reel 599In Stock
Min.: 1
Mult.: 1
: 1,000

RM126x Reel, Cut Tape
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 1,107In Stock
Min.: 1
Mult.: 1

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
TE Connectivity / Linx Technologies Sub-GHz Modules MS 8Button Compact Handhld Trans 418MHz 141In Stock
Min.: 1
Mult.: 1

418 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk
Advantech Sub-GHz Modules Advanced LoRaWAN Modular I/O with GNSS, Solar Power & IP65 Protection 5In Stock
Min.: 1
Mult.: 1
868 MHz, 915 MHz, 923 MHz 18 dBm RS-485, USB 10 V 50 V - 25 C + 70 C Internal 82 mm x 122 mm x 49 mm

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO Transceiver 900MHZ Cert, u.FL 249In Stock
Min.: 1
Mult.: 1

HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm Tray
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS485 Mesh Ready Serial Transceiver 50In Stock
Min.: 1
Mult.: 1

CL4790 902 MHz to 928 MHz 1 W RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
MultiTech Sub-GHz Modules 915 MHz SMT LoRa RF Pad (1 Pk) 3In Stock
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm LoRaWAN

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO Transceiver 900MHz Castellation 262In Stock
Min.: 1
Mult.: 1

HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm Tray
DFRobot Sub-GHz Modules LoRa Radio Module - 433MHz 4In Stock
2Expected 21/09/2026
Min.: 1
Mult.: 1

433 MHz 20 dBm UART 2.1 V 3.6 V 120 mA 15.2 mA - 40 C + 85 C SMA 34.2 mm x 18.4 mm LoRa/LoRaWAN Mesh