Skyworks Solutions Inc. Si5x PCIe Clock Evaluation Boards

Skyworks Solutions Inc. Si5x PCIe Clock Evaluation Boards provide a demonstration and development platform for the four and nine output Si5x PCIe Clock Generators and Buffers. Using Si5x PCIe Evaluation Boards, customers are able to measure the performance of the device as well as the device's power consumption. 

Each of the Skyworks Solutions Inc. Si5x PCIe Clock Evaluation Boards includes their pre-mounted target IC in a QFN package, along with support circuitry and configuration jumpers. SMA connectors are provided to allow easy access to test and evaluate the target device. The Evaluation Boards provide an example application circuit, allowing rapid prototyping when incorporated into existing designs.

View Results ( 5 ) Page
Part Number Datasheet Description Tool Is For Evaluation Of Frequency Operating Supply Voltage
SI52144-EVB Clock & Timer Development Tools Si52144 100 MHz 3.3 V
SI52147-EVB Clock & Timer Development Tools Si52147 100 MHz 3.3 V
SI53154-EVB Clock & Timer Development Tools Si53154 100 MHz to 210 MHz 3.3 V
SI53301/4-EVB Clock & Timer Development Tools Si533xx 725 MHz 1.8 V, 2.5 V, 3.3 V
SI53108-EK Clock & Timer Development Tools Si53108
Published: 2012-01-30 | Updated: 2022-03-11