Skyworks Solutions Inc. SKY55951-11 Front-End Module (FEM)

Skyworks Solutions Inc. SKY55951-11 Front-End Module (FEM) features an integrated L1 low-noise amplifier (LNA) and post-filter along with an L5 LNA and post-filter designed for Global Navigation Satellite System (GNSS) receiver applications. Part of the Sky5® portfolio, the SKY55951-11 provides high gain, low current consumption, and integrated input and output matching for L1 and L5, all in a compact package.

The L1 path also features an integrated B13 notch filter, providing excellent suppression (-50dBm) of cellular low-band second harmonic signals impacting GPS L1 reception. The post-filtering on the L5 path also provides high (> 45dBc) out-of-band rejection for interference below 1GHz. The Skyworks Solutions Inc. SKY55951-11 uses surface-mount technology (SMT) in a Multi-Chip Module (MCM), a proven and highly manufacturable solution.

Features

  • Dedicated L1 and L5 receive paths
  • 17dB typical small signal gain
  • Low current consumption of L1 = 1mA, L5 = 1.9mA @ 1.8V
  • Integrated input and output matching on L1 and L5 paths
  • Integrated B13 notch on L1 path
  • Single, wide DC supply range: 1.5V to 3.3V
  • Small MCM package 20-pin, 2.0mm x 1.6mm x 0.7mm (nominal) MSL3, 260°C per JEDEC J-STD-020

Applications

  • 4G/5G cellular IoT modules
  • Smartwatches
  • Personal trackers
  • Vehicle trackers
  • Personal navigation devices
  • Handheld computers
  • Wi-Fi 6E enterprise access points

Block Diagram

Block Diagram - Skyworks Solutions Inc. SKY55951-11 Front-End Module (FEM)
Published: 2023-07-19 | Updated: 2023-11-30