IDI / Smiths Interconnect C Series Probes
Smiths Interconnect / IDI C Series Probes ensure a reliable, rugged connection in harsh environments. Standard pins offered in custom configurations meet the exact footprint of the user's application. Ground, power, and signal options are available in 6mm and 4mm lengths. These probes are ideal for RF, high-speed, and mixed-signal connectors. Ground contacts mate first and break last to support hot swap applications. The design supports increased current carrying capacity. The C Series Connector Probes are offered in surface-mount, through-hole, and solder-cup termination options.Features
- Ensures a reliable, rugged connection in harsh environments
- Ground, power, and signal options available in 6mm and 4mm lengths
- Ideal for RF, high-speed, and mixed-signal connectors
- Surface-mount, through-hole, or solder-cup termination
View Results ( 15 ) Page
| Part Number | Datasheet | Description | Length | Travel | Series |
|---|---|---|---|---|---|
| CG-2.5-6-SC-BB | ![]() |
Contact Probes Contact Probes | 11 mm | 2.5 mm | C Series Bias Ball |
| CG-2.5-6-SM | ![]() |
Contact Probes Connector Probes | 8.5 mm | 2.5 mm | C |
| CG-2.5-6-TH | ![]() |
Contact Probes Connector Probes | 11 mm | 2.5 mm | C |
| CP-2.5-4-SC | ![]() |
Contact Probes Connector Probes | 7.2 mm | 0.71 mm | C |
| CP-2.5-4-TH | ![]() |
Contact Probes Connector Probes | 7.2 mm | 0.71 mm | C |
| CP-2.5-6-TH | Contact Probes Connector Probes | 10.5 mm | 2 mm | C | |
| CP-2.5-6-SC | ![]() |
Contact Probes Connector Probes | 10.5 mm | 2 mm | C |
| CP-2.5-6-SM | ![]() |
Contact Probes Connector Probes | 8 mm | 2 mm | C |
| CG-2.5-4-SC | ![]() |
Contact Probes Connector Probes | 7.5 mm | 1 mm | C |
| CG-2.5-4-TH | ![]() |
Contact Probes Connector Probes | 7.5 mm | 1 mm | C |
Published: 2011-07-28
| Updated: 2022-03-11