SolaHD Industrial Transformers
SolaHD Industrial Transformers are control transformers that come with both epoxy encapsulation and ICE rating. These transformers are designed with rugged construction to suit all the industrial environments. The SBE encapsulated transformers protect the transformer windings against moisture, dirt, and industrial contaminants. These SBE encapsulated transformers employ deep and molded terminal barriers that reduce the chance of electrical failure as the result of arcing or frayed lead wires. The SolaHD ICE control transformers include IP20 touch-proof terminations and copper windings in an encapsulated design. These ICE transformers come with a design that is highly flexible due to the use of the standardized primary coil for multiple worldwide voltage combinations.Features
- SBE Encapsulated Transformers
- Interleaved copper windings reduce I2R losses and maximize efficiency
- Epoxy encapsulation protects cores and coils against moisture, dirt, and other contaminants
- Meet or exceed NEMA Standard ST-1 and ANSI C89.1 for load inrush capability
- Heavy gauge steel mounting plate
- Mounting dimensions are compatible with similar control transformers
- ICE Transformers
- IP20 touch-proof terminals
- Copper windings
- Epoxy encapsulation for cooler operation and increased reliability
- Meet the electrical requirements of NEMA, ANSI, and ICE
- CE marked and cULus listed
Published: 2019-06-20
| Updated: 2023-06-14