Soldered 101411 KW12-3 Microswitch
Soldered 101411 KW12-3 Microswitch is a standard microswitch activated by the external force on the lever and deactivated by releasing the force. This microswitch system is very quick and practical and allows dynamic changes in the switch. The 101411 microswitch features an N/O or N/C type switch with a 5A maximum current. The lever rotate itself with the help of little wheel on the top. Typical applications include PC mouse, automobile industry, communication devices, and microwave oven doors.Features
- N/O or N/C switch type
- 5A maximum current
- 20mm x 10mm x 6mm dimensions
Applications
- PC mouses
- Automobile industry
- Communication devices
- Microwave oven doors
KW12-3 Microswitch Overview
Published: 2024-11-25
| Updated: 2024-12-03