SOURIAU MQuick EN4165 Connectors

SOURIAU MQuick EN4165 Connectors are rectangular connectors that feature a complete selection of components built around a range of standard modules, mechanical connections, and accessories. These connectors help in creating interconnections that meet the dimensional and technical requirements of users. The MQuick EN4165 connectors are equipped with a push-pull locking system with coding possibility that ensures fast installations. These connectors save space and weight by offering a lightweight composite solution. Typical applications include cabin management systems, galleys, helicopters, missiles and weapon systems, in-flight entertainment (IFE), and seat actuation.

Features

  • Quick and secure push-pull system, blind mating
  • REACH and RoHS compliant
  • -55°C to +175°C temperature range
  • 500H salt spray
  • Modules with metallic contact retention clip
  • Endurance of 500 cycles
  • Vibration: sinus and random, 3000Hz, 20G
  • ≥5000MΩ insulation resistance
  • EN4165 qualified
  • Designed and manufactured to be BACC65 compliant

Applications

  • Cabin management systems
  • Galleys
  • Helicopters
  • Wi-Fi®, Li-Fi / power distribution
  • Missiles and weapon systems
  • IFE
  • Seat actuation

Catalog Overview

SOURIAU MQuick EN4165 Connectors
Published: 2022-02-09 | Updated: 2022-05-26