SOURIAU Trim Trio UTS Connectors

Souriau Trim Trio UTS Connectors feature a rapid and secure locking system. The connectors are available in 4 shell sizes with up to 32 positions and are available with different contact styles in size 16 and size 20. Other features include extreme environmental sealing performances and easy visual identification. UTS connectors are suitable for a wide range of industrial applications.

Features

  • IP68/69K dynamic mated and unmated
  • No degradation over time
  • Qualified and certified
  • 1/3 bayonet coupling
  • Mixed power and signal layouts
  • Thermoplastic body connector and backshell

Applications

  • Energy and power
  • Off-road, mining, and railway
  • Building automation and control
  • Instrumentation and measurement
  • Data infrastructure
  • Stage lights

Specifications

  • -40°C to +105°C operating temperature range
  • UL94-V-0 flammability rating
  • ≥500 hours salt spray per EIA-026A
  • 250 matings and unmatings durability per MIL-C-26482
Published: 2012-04-21 | Updated: 2026-02-19