SparkFun Qwiic Cables & Jumpers

SparkFun Qwiic Cables and Jumpers are designed explicitly for the Qwiic Connect ecosystem of sensors, actuators, and shields. SparkFun offers three lengths of Qwiic Cables and breadboard-friendly Jumpers to connect any Qwiic-enabled board to anything else. A surface mount 4-pin Qwiic 1mm JST Connector is also available and can be used to create custom devices compatible with the Qwiic system. The connectors on all Qwiic Cables are polarized to provide correct wiring every time, from the start.
View Results ( 2 ) Page
Part Number Datasheet Description Description/Function
PRT-14417 PRT-14417 Datasheet SparkFun Accessories Qwiic JST Connector- SMD 4-pin Tiny 4-Pin SMD Connector
KIT-15081 KIT-15081 Datasheet SparkFun Accessories The SparkFun Qwiic Connect System is constantly growing in popularity with makers. So to make it even easier to get started we've assembled this Qwiic Cable Kit for everyone. If you aren't sure which Qwiic cable to use this handy box includes all o Qwiic Cable Kit
Published: 2018-12-27 | Updated: 2023-01-06