SparkFun Qwiic Mini dToF Imager - TMF8821
SparkFun Qwiic Mini dToF Imager - TMF8821 is a direct time-of-flight (dToF) sensor that includes a single modular package. It has an associated Vertical Cavity Surface Emitting Laser (VCSEL) from ams. The dToF device is based on Single Photon Avalanche Photodiode (SPAD), time-to-digital converter (TDC), and histogram technology to achieve a 5000mm detection range.Features
- Operating Voltage
- 2.7V to 3.6V
- (typically 3.3V via Qwiic cable)
- Current Consumption
- 8µA (standby)
- 57mA (active)
- ams TMF8821 Multi-zone Time-of-Flight Sensor
- Direct ToF technology with high sensitivity SPAD detection
- 4x4 configurable multi-zone configuration with multi-object detection
- Fast Time-to-Digital Converter (TDC) architecture
- Sub-nanosecond light pulse
- On-chip histogram processing
- High-performance on-chip sunlight rejection filter and algorithm
- Measurement Range: 10mm to 5000mm @ 30Hz
- Light Source Class 1 940nm VCSEL
- Field of View adjustable up to 63° diagonally
- Max Read Rate: up to 30Hz
- 2x Qwiic Connectors
- I2C Address 0x41
- Operating Temperature Range
- -30°C to +70°C
- Breakout Pads
- 1x Ground
- 1x Power
- 1x I2C Port
- 1x Interrupt
- 2x GPIO
- 1x Enable
- Power LED (configurable via jumper)
- I2C pull-ups (configurable via jumper)
- Board Dimensions 0.5" x 1.0" (1.27cm x 2.54cm)
Videos
Additional Resource
Published: 2022-04-28
| Updated: 2022-05-04