SparkFun SEN-14678 Pixy2 CMUcam5
SparkFun SEN-14678 Pixy2 CMUcam5 is a camera that learns to detect objects just by a button press. This Pixy2 camera is smaller, faster, and more capable than the original Pixy. The SEN-14678 camera incorporates algorithms that detect and track lines for use with line-following robots, intersections, and road signs. This Pixy2 camera uses a color-based filtering algorithm to detect fast, efficient, and relatively robust objects.The SEN-14678 camera comes with a special cable to plug directly into an Arduino and a USB cable to plug into a Raspberry Pi. This Pixy2 camera also features SPI, I2C, UART, and USB interfaces. The SEN-14678 camera employs an NXP LPC4330 processor, the ON Semiconductor MT9M114 image sensor with 1296 x 976 resolution and an integrated image flow processor. This Pixy2 camera offers 264KB RAM, 2MB, approximately 20 lumens integrated light source, and 140mA typical power consumption.
Features
- 204MHz dual-core NXP LPC4330 processor
- MT9M114 image sensor with 1296 x 976 resolution and integrated image flow processor
- 60° horizontal and 40° vertical lens field-of-view
- 140mA (typical) power consumption
- Power input
- 5V USB input
- 60V to 10V unregulated input
- 264KB RAM
- 2MB flash memory
- Available data outputs
- UART serial
- SPI
- I2C
- USB
- Digital
- Analog
- Approximately 20 lumens integrated light source
- 1.5" x 1.65" x 0.6" dimensions
- 10g weight
Kit Contents
- 1 x Pixy2 CMUcam5
- 1 x Pixy IO to Arduino ISP cable
- 1 x micro-USB cable
- 1 x mounting hardware
SEN-14678 Board Overview
Videos
Published: 2018-07-24
| Updated: 2023-01-05