SparkFun USB Logic Analyzer - 24MHz/8-Channel
SparkFun USB Logic Analyzer - 24MHz/8-Channel is a USB Logic Analyzer with support for sampling rates of up to 24MHz. The device provides an economic option for quickly diagnosing most communication issues. These analyzers will work with 3.3V and 5V systems (up to 5.25V max and 2.0V minimum on a high logic level). The devices are powered with an included mini-B USB cable.Features
- 8-channels
- Sampling rate up to 24MHz, configurable down to 20kHz
- 5.25V maximum voltage input
- 2.0V minimum logic-high
- 0.8V maximum logic-low
- Input impedance > 100kΩ, 5pF
- USB power supply
- USB Type C Connector
- Supports open-source sigrok logic analyzer software
- Cross-platform support Windows, Mac OS X, Linux, Android, etc.
- Dimensions 54.7mm x 27.4mm x 14.1mm
Kit Contents
- 24MHz/8-channel USB logic analyzer
- 10-conductor female-to-male jumper wires
- USB Type C cable
Related Resource
Published: 2021-12-27
| Updated: 2022-09-15