Stanley Electric High-Power Infrared (IR) LEDs

Stanley Electric High-Power Infrared (IR) LEDs feature high luminous efficiency and high radiant flux. These LEDs operate within -40°C to 125°C temperature range. The high-power IR LEDs are available in 2 viewing angle options, 755nm to 945nm options, 200mW to 840mW options, and -1.5V to 3.2V options. These LEDs are lead-free soldering compatible and RoHS2 compliant. The high-power IR LEDs can be used in applications such as Time Of Flight (TOF) sensors, security equipment, traffic monitoring systems, surveillance cameras, and 3D sensors.

Features

  • -40°C to 125°C operating temperature range
  • High luminous efficiency
  • High radiant flux
  • Lead–free soldering compatible
  • RoHS2 compliant

Specifications

  • 1A to 1.5A forward current range
  • 1.1V to 2.4V minimum forward voltage range
  • 2.1V to 3.6V maximum forward voltage range
  • 5V reverse voltage
  • 3A to 5A pulse forward current range (tw≦100μsec, duty≦1%)
  • 125°C junction temperature
  • 735nm to 925nm minimum peak wavelength range
  • 775nm to 965nm maximum peak wavelength range
  • 60° to 120° half intensity angle range

Applications

  • Time Of Flight (TOF) sensors
  • Security equipment
  • Traffic monitoring systems
  • Surveillance cameras
  • 3D sensors
  • Facial and iris recognition
  • Driver monitoring
Published: 2021-12-15 | Updated: 2022-03-11