Stanley Electric UVC LED Test Kits
Stanley Electric UVC LED Test Kits are used for the simple evaluation of UVC LEDs. The LEDs are easily driven by connecting the terminal of the LED unit base or the lead of the connector to the power supply. A power supply like a stabilized power supply can be used for lighting. The mounted PCB is also available with a thermocouple pattern.Features
- This evaluation kit is for the simple evaluation of UVC LEDs
- The LEDs can be easily driven by connecting the terminal of the LED unit base or the lead of the connector to the power supply
- Use a power supply such as a stabilized power supply for lighting, and be careful not to over-input voltage or current
- The mounted PCB is also available with a thermocouple pattern
- The maximum ratings and electro-optical characteristics vary depending on the mounted LEDs
- The heat sink type is designed to not exceed the maximum junction temperature even if lit at the maximum rated current in a normal
temperature environment (Ta=25℃) - Illumination voltage of UVC LEDs is 6~7V. It is higher than common visible light LEDs (2~3V). Please note that the LEDs may
not illuminate if using the same operating circuit as visible light LEDs
Videos
View Results ( 2 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| ZEUBE265-2CA-TR-1p-BC | Single Colour LEDs | |
| ZEUBE265-1DA-TR-1p-BC | Single Colour LEDs |
Published: 2022-06-17
| Updated: 2022-09-19