STMicroelectronics STHS34PF80 High-Sensitivity Infrared Sensor

STMicroelectronics STHS34PF80 High-Sensitivity Infrared Sensor is an uncooled, factory-calibrated IR sensor with an operating wavelength between 5µm and 20µm. The STHS34PF80 sensor has been designed to sense accurately the absolute temperature of objects within its field of view. The information is digitally processed by the ASIC, which can be programmed to monitor motion, presence, or an overtemperature condition.

Thanks to its exceptional sensitivity, the STHS34PF80 can detect human presence at a distance of up to 6 meters without needing a Fresnel lens. The STMicroelectronics STHS34PF80 is housed in a small 3.2mm x 4.2mm x 1.455mm (max) 10-lead organic LGA package.

Features

  • High-sensitivity, infrared presence, and motion sensor
  • Reach up to 4 meters without lens for objects of 70 x 25cm2 and up to 6 meters for assumable human body size
  • Integrated silicon IR filter
  • SMD friendly
  • Capable of detecting stationary objects
  • Capable of distinguishing between stationary and moving objects
  • 80° field of view
  • Factory calibrated
  • Low power
  • Embedded smart algorithm for presence/motion detection

Specifications

  • Electrical
    • 1.7V to 3.6V supply voltage
    • 10µA supply current
    • 2-wire I2C / 3-wire SPI serial interface
    • Programmable ODRs from 0.25 Hz to 30 Hz
    • One-shot mode
  • Package
    • Organic LGA 3.2mm x 4.2mm x 1.455mm (max), 10-leads
    • ECOPACK, RoHS, and Green compliant
  • Sensing
    • 2000 LSB/°C IR sensitivity
    • 120 LSBp-p noise
    • 5µm to 20µm operating wavelength
    • ±0.5°C local temperature sensor accuracy

Applications

  • Alarm/Security systems
  • Home automation
  • Smart lighting
  • IoT
  • Smart lockers
  • Smart wall pads

Videos

Block Diagram

Block Diagram - STMicroelectronics STHS34PF80 High-Sensitivity Infrared Sensor
Published: 2023-05-25 | Updated: 2025-10-08