STMicroelectronics STM 650V M Series Trench Gate Field-Stop IGBTs
STMicroelectronics 650V M Series Trench Gate Field-Stop IGBTs are developed using an advanced proprietary trench gate field-stop structure. STMicroelectronics 650V M series supply a 3A-150A maximum collector current for applications with up to 100kHz operating frequency. The IGBTs have an optimized design and are available in a tailored built-in anti-parallel diode. A positive VCE(sat) temperature coefficient and tight parameter distribution result in safer paralleling operation.
Features
- 6μs of short-circuit withstand time
- VCE(sat) = 1.55 V (typ.) @ IC = 10A,
- 30A (STGP30M65DF2, STGB30M65DF2, STGWA30M65DF2)
- Tight parameters distribution
- Safer paralleling
- Low thermal resistance
- Soft and very fast recovery anti-parallel diode
Applications
- Motor control
- UPS
- PFC
Published: 2015-07-02
| Updated: 2026-01-12