STMicroelectronics EVL400W-80PL Demonstration Board
STMicroelectronics EVL400W-80PL Demonstration Board is a 12V - 400W converter. The board is tailored to the typical specifications of an AC/DC adapter with a wide input mains range. It has very low power consumption at light load and good average efficiency.Features
- Universal input mains voltage range from 90VAC to 264VAC, frequency from 45 to 65Hz
- Output voltage 12V at 33A continuous operation
- Overall efficiency at full load > 89%, according to ENERGY STAR® 6.1 limit for computers and compliant with 80Plus PLATINUM level
- Average efficiency > 89%, according to European CoC ver. 5 Tier 2 for external power supplies
- Efficiency at 250mW > 50%, compliant to EuP lot 6 Tier 2 limit for household and office equipment
- No load mains consumption < 150mW at 230Vac, below European CoC ver. 5 Tier 2 limit for external power supplies
- Mains harmonics meets EN-61000-3-2 Class-D and JEITA-MITI Class-D
- EMI according to EN55022 Class-B
- Safety meets EN60950 standards
- RoHS compliant
Published: 2022-08-12
| Updated: 2022-08-15